200SXC330MEFC30X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹459.21130
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹250.83810
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 182
Unit Price: ₹348.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹270.53295
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹218.83335
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC330MEFC30X20

DigiKey Part Number
200SXC330MEFC30X20-ND
Manufacturer
Manufacturer Product Number
200SXC330MEFC30X20
Description
CAP ALUM 330UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC330MEFC30X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
1.239 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹249.95280₹24,995.28
Manufacturers Standard Package