Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200YXF220MEFCGC18X35.5 | |
|---|---|
DigiKey Part Number | 200YXF220MEFCGC18X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200YXF220MEFCGC18X35.5 |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200YXF220MEFCGC18X35.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹114.64675 | ₹22,929.35 |




