250BXC150MEFCGC18X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹123.92805
Datasheet

Parametric Equivalent


Rubycon
In Stock: 260
Unit Price: ₹230.17000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 473
Unit Price: ₹267.44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 22
Unit Price: ₹352.24000

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₹91.60650
Datasheet

Parametric Equivalent


Nichicon
In Stock: 456
Unit Price: ₹303.79000
Datasheet
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXC150MEFCGC18X25

DigiKey Part Number
250BXC150MEFCGC18X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
250BXC150MEFCGC18X25
Description
CAP ALUM 150UF 20% 250V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250BXC150MEFCGC18X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
882 mA @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
200₹121.50525₹24,301.05
Manufacturers Standard Package