8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5217BGUA+

DigiKey Part Number
MAX5217BGUA+-ND
Manufacturer
Manufacturer Product Number
MAX5217BGUA+
Description
IC DAC 16BIT V-OUT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5217BGUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
18µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹755.18000₹755.18
10₹585.86100₹5,858.61
50₹518.04640₹25,902.32
100₹497.05940₹49,705.94
250₹474.90452₹1,18,726.13
500₹461.55094₹2,30,775.47
1,000₹450.55871₹4,50,558.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.