
25MU156MD35750 | |
|---|---|
DigiKey Part Number | 1189-2523-2-ND - Tape & Reel (TR) 1189-2523-1-ND - Cut Tape (CT) 1189-2523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MU156MD35750 |
Description | CAP FILM 15UF 20% 25VDC 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 25V Acrylic, Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 25MU156MD35750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,299.94000 | ₹1,299.94 |
| 10 | ₹987.11900 | ₹9,871.19 |
| 50 | ₹841.76780 | ₹42,088.39 |
| 100 | ₹792.27670 | ₹79,227.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹691.53144 | ₹3,45,765.72 |
| 1,000 | ₹674.42902 | ₹6,74,429.02 |