220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PHV220M8X10.5

DigiKey Part Number
1189-4296-2-ND - Tape & Reel (TR)
1189-4296-1-ND - Cut Tape (CT)
1189-4296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PHV220M8X10.5
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
25PHV220M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹237.62000₹237.62
10₹138.00800₹1,380.08
50₹112.66180₹5,633.09
100₹101.48890₹10,148.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹98.33174₹49,165.87
1,000₹94.59497₹94,594.97
1,500₹91.58631₹1,37,379.46
2,500₹89.60691₹2,24,017.27
3,500₹86.26361₹3,01,922.64
5,000₹84.36035₹4,21,801.75
6,000₹83.45583₹5,00,734.98
Manufacturers Standard Package