68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PJV68M6.3X6.1

DigiKey Part Number
1189-25PJV68M6.3X6.1TR-ND - Tape & Reel (TR)
1189-25PJV68M6.3X6.1CT-ND - Cut Tape (CT)
1189-25PJV68M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PJV68M6.3X6.1
Description
CAP ALUM HYBRID 68UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
54 mA @ 100 Hz
Ripple Current @ High Frequency
1.08 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹126.73000₹126.73
10₹81.63100₹816.31
50₹62.71420₹3,135.71
100₹56.73160₹5,673.16
500₹46.43644₹23,218.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹45.25019₹45,250.19
2,000₹42.42712₹84,854.24
3,000₹41.00308₹1,23,009.24
5,000₹39.41563₹1,97,078.15
Manufacturers Standard Package