
25PJV820M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-25PJV820M10X16.5TR-ND - Tape & Reel (TR) 1189-25PJV820M10X16.5CT-ND - Cut Tape (CT) 1189-25PJV820M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PJV820M10X16.5 |
Description | CAP ALUMHYB 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 200 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹280.49000 | ₹280.49 |
| 10 | ₹186.74500 | ₹1,867.45 |
| 50 | ₹148.91120 | ₹7,445.56 |
| 100 | ₹139.17330 | ₹13,917.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹132.68755 | ₹26,537.51 |
| 400 | ₹123.88613 | ₹49,554.45 |