
25RX301500QDLC12.5X40 | |
---|---|
DigiKey Part Number | 25RX301500QDLC12.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 25RX301500QDLC12.5X40 |
Description | CAP ALUM 1500UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 25RX301500QDLC12.5X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹117.87690 | ₹58,938.45 |