25WA2200MEFCGC16X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹53.79472
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹57.21155
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹161.10617
Datasheet

Upgrade


Nichicon
In Stock: 1,475
Unit Price: ₹303.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹0.00000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25WA2200MEFCGC16X20

DigiKey Part Number
25WA2200MEFCGC16X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25WA2200MEFCGC16X20
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25WA2200MEFCGC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
600₹48.58097₹29,148.58
Manufacturers Standard Package