
25YXF2200MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 1189-3719-1-ND - Cut Tape (CT) 1189-3719-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF2200MEFCGC16X25 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF2200MEFCGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.85 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹91.04300 | ₹910.43 |
| 50 | ₹70.03860 | ₹3,501.93 |
| 100 | ₹63.39440 | ₹6,339.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹56.28436 | ₹14,071.09 |
| 500 | ₹51.94934 | ₹25,974.67 |
| 750 | ₹49.76008 | ₹37,320.06 |
| 1,250 | ₹47.31910 | ₹59,148.88 |
| 1,750 | ₹45.88372 | ₹80,296.51 |
| 2,500 | ₹44.49706 | ₹1,11,242.65 |