
400LXW68MEFR12.5X30 | |
---|---|
DigiKey Part Number | 1189-400LXW68MEFR12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW68MEFR12.5X30 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LXW68MEFR12.5X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.276 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹311.48000 | ₹311.48 |
10 | ₹209.42600 | ₹2,094.26 |
50 | ₹167.11520 | ₹8,355.76 |
100 | ₹153.79530 | ₹15,379.53 |
500 | ₹130.87908 | ₹65,439.54 |
1,000 | ₹123.67250 | ₹1,23,672.50 |
3,000 | ₹114.67101 | ₹3,44,013.03 |
5,000 | ₹111.30818 | ₹5,56,540.90 |