315MXC220MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 284
Unit Price: ₹514.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹287.15270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹334.64020
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹377.47780
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹728.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹451.70050
Datasheet

Parametric Equivalent


Rubycon
In Stock: 32
Unit Price: ₹895.52000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₹233.47750
Datasheet

Upgrade


TDK
In Stock: 476
Unit Price: ₹847.99000
Datasheet

Upgrade


Chemi-Con
In Stock: 364
Unit Price: ₹648.57000
Datasheet

Upgrade


Chemi-Con
In Stock: 281
Unit Price: ₹682.12000
Datasheet

Upgrade


Chemi-Con
In Stock: 306
Unit Price: ₹561.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹422.50531
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹385.14647
Datasheet
220 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315MXC220MEFC30X25

DigiKey Part Number
315MXC220MEFC30X25-ND
Manufacturer
Manufacturer Product Number
315MXC220MEFC30X25
Description
CAP ALUM 220UF 20% 315V SNAP TH
Customer Reference
Detailed Description
220 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
315MXC220MEFC30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.456 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹267.92840₹26,792.84
Manufacturers Standard Package