
350MXG220MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-2788-ND |
Manufacturer | |
Manufacturer Product Number | 350MXG220MEFCSN22X35 |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350MXG220MEFCSN22X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | - | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹475.25000 | ₹475.25 |
| 10 | ₹326.52400 | ₹3,265.24 |
| 50 | ₹264.85320 | ₹13,242.66 |
| 200 | ₹229.27020 | ₹45,854.04 |
| 600 | ₹209.08763 | ₹1,25,452.58 |
| 1,000 | ₹201.54548 | ₹2,01,545.48 |
| 2,600 | ₹189.93744 | ₹4,93,837.34 |
| 5,000 | ₹183.54772 | ₹9,17,738.60 |