350VXR330MEFC35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹397.39170
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₹366.88260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹594.85004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹379.98642
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹534.52654
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₹436.73015
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 53
Unit Price: ₹701.69000
Datasheet
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350VXR330MEFC35X35

DigiKey Part Number
350VXR330MEFC35X35-ND
Manufacturer
Manufacturer Product Number
350VXR330MEFC35X35
Description
CAP ALUM 330UF 20% 350V SNAP TH
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350VXR330MEFC35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.68 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹234.63300₹23,463.30
Manufacturers Standard Package