
25THV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25THV220M10X10.5TR-ND - Tape & Reel (TR) 1189-25THV220M10X10.5CT-ND - Cut Tape (CT) 1189-25THV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25THV220M10X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25THV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹87.31500 | ₹873.15 |
| 50 | ₹67.28020 | ₹3,364.01 |
| 100 | ₹60.94360 | ₹6,094.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.40780 | ₹26,203.90 |
| 1,000 | ₹48.80710 | ₹48,807.10 |
| 1,500 | ₹46.98935 | ₹70,484.03 |
| 2,500 | ₹44.96336 | ₹1,12,408.40 |
| 3,500 | ₹43.77266 | ₹1,53,204.31 |
| 5,000 | ₹42.62234 | ₹2,13,111.70 |
| 6,000 | ₹42.07550 | ₹2,52,453.00 |
| 12,000 | ₹40.22490 | ₹4,82,698.80 |
| 12,500 | ₹40.12612 | ₹5,01,576.50 |