
35JXF1000MEFC12.5X20 | |
---|---|
DigiKey Part Number | 1189-3335-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF1000MEFC12.5X20 |
Description | CAP ALUM 1000UF 20% 35V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | cms-unit-price | Ext Price |
---|---|---|
500 | ₹70.69384 | ₹35,346.92 |
1,000 | ₹66.19738 | ₹66,197.38 |
1,500 | ₹63.92829 | ₹95,892.43 |
2,500 | ₹61.39992 | ₹1,53,499.80 |
3,500 | ₹59.91395 | ₹2,09,698.83 |
5,000 | ₹58.47877 | ₹2,92,393.85 |
12,500 | ₹55.36446 | ₹6,92,055.75 |