
35PK1000MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-3736-1-ND - Cut Tape (CT) 1189-3736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35PK1000MEFCT810X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK1000MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.416 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.26300 | ₹442.63 |
| 50 | ₹33.26740 | ₹1,663.37 |
| 100 | ₹29.77290 | ₹2,977.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹24.86762 | ₹12,433.81 |
| 1,000 | ₹22.87344 | ₹22,873.44 |
| 1,500 | ₹21.86641 | ₹32,799.61 |
| 2,500 | ₹20.74320 | ₹51,858.00 |
| 3,500 | ₹20.08318 | ₹70,291.13 |
| 5,000 | ₹19.44531 | ₹97,226.55 |
| 6,000 | ₹19.14211 | ₹1,14,852.66 |
| 12,000 | ₹18.11528 | ₹2,17,383.36 |
| 12,500 | ₹18.06056 | ₹2,25,757.00 |