6.8 µF Film Capacitor 35V Acrylic, Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MU685MD15750

DigiKey Part Number
1189-2538-2-ND - Tape & Reel (TR)
1189-2538-1-ND - Cut Tape (CT)
1189-2538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35MU685MD15750
Description
CAP FILM 6.8UF 20% 35VDC 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 35V Acrylic, Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
35MU685MD15750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
35V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,217.94000₹1,217.94
10₹922.72800₹9,227.28
50₹785.65120₹39,282.56
100₹738.98360₹73,898.36
500₹652.40264₹3,26,201.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹626.15494₹6,26,154.94
Manufacturers Standard Package