
35PJV390M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-35PJV390M10X12.5TR-ND - Tape & Reel (TR) 1189-35PJV390M10X12.5CT-ND - Cut Tape (CT) 1189-35PJV390M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV390M10X12.5 |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 175 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.03000 | ₹232.03 |
| 10 | ₹153.75700 | ₹1,537.57 |
| 50 | ₹121.16040 | ₹6,058.02 |
| 100 | ₹110.87270 | ₹11,087.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹102.66300 | ₹30,798.90 |
| 600 | ₹95.98003 | ₹57,588.02 |
| 900 | ₹92.60824 | ₹83,347.42 |
| 1,500 | ₹88.84913 | ₹1,33,273.70 |
| 2,100 | ₹80.05920 | ₹1,68,124.32 |
| 3,000 | ₹79.87655 | ₹2,39,629.65 |