
35PJV56M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-35PJV56M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35PJV56M6.3X6.1CT-ND - Cut Tape (CT) 1189-35PJV56M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV56M6.3X6.1 |
Description | CAP ALUM HYBRID 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 54 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.08 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹83.12200 | ₹831.22 |
| 50 | ₹63.94420 | ₹3,197.21 |
| 100 | ₹57.86850 | ₹5,786.85 |
| 500 | ₹47.40186 | ₹23,700.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹46.20628 | ₹46,206.28 |
| 2,000 | ₹43.33755 | ₹86,675.10 |
| 3,000 | ₹41.88990 | ₹1,25,669.70 |
| 5,000 | ₹40.27704 | ₹2,01,385.20 |