35USC8200MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: ₹241.60330
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹812.58000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹225.83630
Datasheet
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35USC8200MEFC30X25

DigiKey Part Number
35USC8200MEFC30X25-ND
Manufacturer
Manufacturer Product Number
35USC8200MEFC30X25
Description
CAP ALUM 8200UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35USC8200MEFC30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.47 A @ 120 Hz
Ripple Current @ High Frequency
3.9905 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹163.49480₹16,349.48
Manufacturers Standard Package