6.3YXH5600MEFC12.5X35 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 352
Unit Price: ₹163.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹57.79240
Datasheet

Parametric Equivalent


Rubycon
In Stock: 482
Unit Price: ₹225.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹74.63422
Datasheet

Direct


Panasonic Electronic Components
In Stock: 714
Unit Price: ₹203.15000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,950
Unit Price: ₹181.71000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₹42.10889
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹139.78000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ₹112.36740
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 192
Unit Price: ₹219.92000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₹55.40466
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹88.46923
Datasheet
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXH5600MEFC12.5X35

DigiKey Part Number
6.3YXH5600MEFC12.5X35-ND
Manufacturer
Manufacturer Product Number
6.3YXH5600MEFC12.5X35
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXH5600MEFC12.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.016 A @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes