35YXG680MEFCT810X28 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 73
Unit Price: ₹84.30000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,484
Unit Price: ₹97.61000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 829
Unit Price: ₹100.28000
Datasheet
YXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG680MEFCT810X28

DigiKey Part Number
35YXG680MEFCT810X28-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXG680MEFCT810X28
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG680MEFCT810X28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.051 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹29.89296₹29,892.96
Manufacturers Standard Package