
35ZLH1500MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 1189-4181-1-ND - Cut Tape (CT) 1189-4181-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH1500MEFCG412.5X30 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH1500MEFCG412.5X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹108.93400 | ₹1,089.34 |
| 50 | ₹84.68740 | ₹4,234.37 |
| 100 | ₹77.00890 | ₹7,700.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹66.84604 | ₹33,423.02 |
| 1,000 | ₹62.49333 | ₹62,493.33 |
| 1,500 | ₹60.29631 | ₹90,444.46 |
| 2,500 | ₹57.84800 | ₹1,44,620.00 |
| 3,500 | ₹56.40895 | ₹1,97,431.32 |
| 5,000 | ₹55.01925 | ₹2,75,096.25 |
| 6,000 | ₹54.35866 | ₹3,26,151.96 |
| 12,000 | ₹52.12242 | ₹6,25,469.04 |
| 12,500 | ₹52.00323 | ₹6,50,040.38 |