
35ZLR1000MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-35ZLR1000MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLR1000MEFC12.5X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.614 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.69 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 10 | ₹136.89000 | ₹1,368.90 |
| 50 | ₹107.18260 | ₹5,359.13 |
| 100 | ₹97.79870 | ₹9,779.87 |
| 500 | ₹81.64770 | ₹40,823.85 |
| 1,000 | ₹76.56628 | ₹76,566.28 |
| 3,000 | ₹70.21565 | ₹2,10,646.95 |
| 5,000 | ₹69.76854 | ₹3,48,842.70 |
