
400BXG82MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-400BXG82MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 400BXG82MEFC18X25 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW82MEFR18X25 | Rubycon | 97 | 1189-3155-ND | ₹355.97000 | Parametric Equivalent |
| 420BXW82MEFR18X25 | Rubycon | 139 | 1189-4198-ND | ₹355.97000 | Parametric Equivalent |
| EKXL451ELL820MM25S | Chemi-Con | 13 | 565-5054-ND | ₹328.95000 | Parametric Equivalent |
| UCY2G820MHD3TN | Nichicon | 256 | 493-4832-1-ND | ₹353.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |
| 10 | ₹217.68200 | ₹2,176.82 |
| 50 | ₹173.43780 | ₹8,671.89 |
| 100 | ₹159.46920 | ₹15,946.92 |
| 500 | ₹135.46822 | ₹67,734.11 |
| 1,000 | ₹127.91829 | ₹1,27,918.29 |
| 2,500 | ₹119.86664 | ₹2,99,666.60 |
| 5,000 | ₹114.96450 | ₹5,74,822.50 |