
400BXW56MEFR10X45 | |
|---|---|
DigiKey Part Number | 1189-3140-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW56MEFR10X45 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW56MEFR10X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.97000 | ₹273.97 |
| 10 | ₹182.55100 | ₹1,825.51 |
| 50 | ₹144.60600 | ₹7,230.30 |
| 100 | ₹132.63160 | ₹13,263.16 |
| 500 | ₹112.04126 | ₹56,020.63 |
| 1,000 | ₹105.56296 | ₹1,05,562.96 |
| 3,000 | ₹101.49446 | ₹3,04,483.38 |