
400HXW100MEFR12.5X45 | |
|---|---|
DigiKey Part Number | 1189-400HXW100MEFR12.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW100MEFR12.5X45 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹372.74000 | ₹372.74 |
| 10 | ₹252.81400 | ₹2,528.14 |
| 50 | ₹202.90320 | ₹10,145.16 |
| 100 | ₹187.17340 | ₹18,717.34 |
| 500 | ₹160.15692 | ₹80,078.46 |
| 1,000 | ₹151.66022 | ₹1,51,660.22 |
| 2,500 | ₹145.69594 | ₹3,64,239.85 |