56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXW56MEFR14.5X20

DigiKey Part Number
1189-400HXW56MEFR14.5X20-ND
Manufacturer
Manufacturer Product Number
400HXW56MEFR14.5X20
Description
CAP ALUM 56UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
780 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹272.10000₹272.10
10₹180.96700₹1,809.67
50₹143.05920₹7,152.96
100₹131.11270₹13,111.27
500₹110.55588₹55,277.94
1,000₹104.08876₹1,04,088.76
2,500₹97.19114₹2,42,977.85
5,000₹92.99161₹4,64,958.05
Manufacturers Standard Package