LEX SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LEX1.5MEFC8X9

DigiKey Part Number
1189-2721-ND
Manufacturer
Manufacturer Product Number
400LEX1.5MEFC8X9
Description
CAP ALUM 1.5UF 20% 400V RADIAL
Customer Reference
Detailed Description
1.5 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
400LEX1.5MEFC8X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹56.79000₹56.79
10₹35.40700₹354.07
50₹26.39120₹1,319.56
100₹23.53380₹2,353.38
500₹18.58216₹9,291.08
2,000₹15.72296₹31,445.92
4,000₹14.64343₹58,573.72
6,000₹14.09886₹84,593.16
Manufacturers Standard Package