
400LXW120MEFR14.5X45 | |
|---|---|
DigiKey Part Number | 1189-400LXW120MEFR14.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW120MEFR14.5X45 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹436.11000 | ₹436.11 |
| 10 | ₹298.19500 | ₹2,981.95 |
| 50 | ₹240.96040 | ₹12,048.02 |
| 100 | ₹222.91950 | ₹22,291.95 |
| 500 | ₹191.94826 | ₹95,974.13 |
| 1,000 | ₹182.21031 | ₹1,82,210.31 |
| 2,500 | ₹175.60566 | ₹4,39,014.15 |