330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXT330MEFCSN30X25

DigiKey Part Number
1189-400MXT330MEFCSN30X25-ND
Manufacturer
Manufacturer Product Number
400MXT330MEFCSN30X25
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.31 A @ 120 Hz
Ripple Current @ High Frequency
1.834 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹873.15000₹873.15
10₹621.27100₹6,212.71
50₹522.75480₹26,137.74
100₹484.28760₹48,428.76
500₹428.01262₹2,14,006.31
1,000₹410.33150₹4,10,331.50
2,500₹392.06332₹9,80,158.30
Manufacturers Standard Package