
400MXT820MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-400MXT820MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 400MXT820MEFCSN35X40 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.038 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,688.53000 | ₹1,688.53 |
| 10 | ₹1,235.08700 | ₹12,350.87 |
| 50 | ₹1,066.75600 | ₹53,337.80 |
| 100 | ₹1,009.72620 | ₹1,00,972.62 |
| 500 | ₹911.91820 | ₹4,55,959.10 |
| 1,000 | ₹884.78896 | ₹8,84,788.96 |