
400QXW100MEFR16X31.5 | |
|---|---|
DigiKey Part Number | 1189-400QXW100MEFR16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 400QXW100MEFR16X31.5 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.065 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹325.22000 | ₹325.22 |
| 10 | ₹218.80100 | ₹2,188.01 |
| 50 | ₹174.57460 | ₹8,728.73 |
| 200 | ₹149.04635 | ₹29,809.27 |
| 600 | ₹134.55592 | ₹80,733.55 |
| 1,000 | ₹129.13995 | ₹1,29,139.95 |
| 2,600 | ₹120.80167 | ₹3,14,084.34 |
| 5,000 | ₹116.21096 | ₹5,81,054.80 |