400USH680MEFC30X50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹785.46480
Datasheet

Upgrade


Rubycon
In Stock: 28
Unit Price: ₹1,892.61000
Datasheet

Direct


TDK
In Stock: 700
Unit Price: ₹1,514.27000
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USH680MEFC30X50

DigiKey Part Number
400USH680MEFC30X50-ND
Manufacturer
Manufacturer Product Number
400USH680MEFC30X50
Description
CAP ALUM 680UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USH680MEFC30X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.4 A @ 120 Hz
Ripple Current @ High Frequency
4.76 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹531.91500₹53,191.50
Manufacturers Standard Package