
420LXW220MEFR18X45 | |
|---|---|
DigiKey Part Number | 1189-420LXW220MEFR18X45-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW220MEFR18X45 |
Description | CAP ALUM 220UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹805.13000 | ₹805.13 |
| 10 | ₹568.90100 | ₹5,689.01 |
| 50 | ₹471.20440 | ₹23,560.22 |
| 200 | ₹414.90135 | ₹82,980.27 |
| 600 | ₹382.98358 | ₹2,29,790.15 |
| 1,000 | ₹371.06106 | ₹3,71,061.06 |
| 2,600 | ₹352.71475 | ₹9,17,058.35 |