
450MXT1200MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-450MXT1200MEFCSN35X60-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT1200MEFCSN35X60 |
Description | CAP ALUM 1.2MF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.94 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.116 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,793.72000 | ₹2,793.72 |
| 10 | ₹2,126.31800 | ₹21,263.18 |
| 50 | ₹1,851.88540 | ₹92,594.27 |
| 100 | ₹1,765.64170 | ₹1,76,564.17 |
| 500 | ₹1,626.90082 | ₹8,13,450.41 |