
450BXG8R2MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-450BXG8R2MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG8R2MEFC10X16 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 99 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹57.96200 | ₹579.62 |
| 50 | ₹43.87200 | ₹2,193.60 |
| 100 | ₹39.40840 | ₹3,940.84 |
| 500 | ₹31.72424 | ₹15,862.12 |
| 1,000 | ₹29.30047 | ₹29,300.47 |
| 3,000 | ₹26.26944 | ₹78,808.32 |
| 5,000 | ₹25.13636 | ₹1,25,681.80 |