
450BXW47MEFR12.5X40 | |
|---|---|
DigiKey Part Number | 1189-3193-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW47MEFR12.5X40 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW47MEFR12.5X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.313 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹321.49000 | ₹321.49 |
| 10 | ₹216.37800 | ₹2,163.78 |
| 50 | ₹172.56180 | ₹8,628.09 |
| 100 | ₹158.76100 | ₹15,876.10 |
| 500 | ₹135.01720 | ₹67,508.60 |
| 1,000 | ₹127.55113 | ₹1,27,551.13 |
| 2,500 | ₹119.58820 | ₹2,98,970.50 |
| 5,000 | ₹114.74179 | ₹5,73,708.95 |