
450LLE8R2MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-450LLE8R2MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 450LLE8R2MEFC10X20 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹57.77500 | ₹577.75 |
| 50 | ₹45.92200 | ₹2,296.10 |
| 100 | ₹41.29070 | ₹4,129.07 |
| 500 | ₹38.75046 | ₹19,375.23 |
| 1,000 | ₹27.62965 | ₹27,629.65 |
| 5,000 | ₹26.45196 | ₹1,32,259.80 |