
450LXW120MEFR14.5X45 | |
|---|---|
DigiKey Part Number | 1189-450LXW120MEFR14.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW120MEFR14.5X45 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹565.64000 | ₹565.64 |
| 10 | ₹392.03400 | ₹3,920.34 |
| 50 | ₹320.39220 | ₹16,019.61 |
| 100 | ₹297.81310 | ₹29,781.31 |
| 500 | ₹259.03472 | ₹1,29,517.36 |
| 1,000 | ₹246.84785 | ₹2,46,847.85 |
| 2,500 | ₹233.85511 | ₹5,84,637.78 |