
450UFG1000MBN40X70 | |
|---|---|
DigiKey Part Number | 1189-3585-ND |
Manufacturer | |
Manufacturer Product Number | 450UFG1000MBN40X70 |
Description | CAP ALUM 1000UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450UFG1000MBN40X70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.784 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.835" (72.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,670.71000 | ₹2,670.71 |
| 10 | ₹2,027.82100 | ₹20,278.21 |
| 50 | ₹1,763.24680 | ₹88,162.34 |
| 100 | ₹1,680.09700 | ₹1,68,009.70 |
| 500 | ₹1,541.65800 | ₹7,70,829.00 |