
25USC10000MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-2748-ND |
Manufacturer | |
Manufacturer Product Number | 25USC10000MEFCSN22X35 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC10000MEFCSN22X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.657 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹373.68000 | ₹373.68 |
| 10 | ₹253.37300 | ₹2,533.73 |
| 50 | ₹203.42500 | ₹10,171.25 |
| 200 | ₹174.56535 | ₹34,913.07 |
| 600 | ₹158.19100 | ₹94,914.60 |
| 1,000 | ₹152.07210 | ₹1,52,072.10 |
| 2,600 | ₹142.65271 | ₹3,70,897.05 |
| 5,000 | ₹137.46668 | ₹6,87,333.40 |
