
500HXW47MEFR12.5X40 | |
|---|---|
DigiKey Part Number | 1189-500HXW47MEFR12.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW47MEFR12.5X40 |
Description | CAP ALUM 47UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹351.31000 | ₹351.31 |
| 10 | ₹237.06500 | ₹2,370.65 |
| 50 | ₹189.80120 | ₹9,490.06 |
| 100 | ₹174.89150 | ₹17,489.15 |
| 500 | ₹149.27278 | ₹74,636.39 |
| 1,000 | ₹141.21593 | ₹1,41,215.93 |
| 2,500 | ₹132.62418 | ₹3,31,560.45 |
| 5,000 | ₹127.39458 | ₹6,36,972.90 |