
500MXH470MEFCSN35X55 | |
|---|---|
DigiKey Part Number | 1189-3455-ND |
Manufacturer | |
Manufacturer Product Number | 500MXH470MEFCSN35X55 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXH470MEFCSN35X55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.066 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,679.21000 | ₹1,679.21 |
| 10 | ₹1,241.05100 | ₹12,410.51 |
| 50 | ₹1,060.49400 | ₹53,024.70 |
| 100 | ₹1,003.72500 | ₹1,00,372.50 |
| 500 | ₹975.08340 | ₹4,87,541.70 |