50JEV10M5X5.5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: ₹41.00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 12,197
Unit Price: ₹87.59000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: ₹64.30000
Datasheet

Direct


Panasonic Industry
In Stock: 52,441
Unit Price: ₹40.07000
Datasheet

Direct


Nichicon
In Stock: 423
Unit Price: ₹38.21000
Datasheet

Upgrade


KEMET
In Stock: 20,884
Unit Price: ₹30.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.50448
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.74858
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₹47.52000
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JEV10M5X5.5

DigiKey Part Number
1189-50JEV10M5X5.5TR-ND - Tape & Reel (TR)
1189-50JEV10M5X5.5CT-ND - Cut Tape (CT)
1189-50JEV10M5X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JEV10M5X5.5
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50JEV10M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹10.38838₹10,388.38
Manufacturers Standard Package