
63PHV56M10X10.5 | |
---|---|
DigiKey Part Number | 1189-63PHV56M10X10.5TR-ND - Tape & Reel (TR) 1189-63PHV56M10X10.5CT-ND - Cut Tape (CT) 1189-63PHV56M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PHV56M10X10.5 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 130 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹179.25000 | ₹179.25 |
10 | ₹117.66900 | ₹1,176.69 |
50 | ₹91.89920 | ₹4,594.96 |
100 | ₹83.76170 | ₹8,376.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹73.09158 | ₹36,545.79 |
1,000 | ₹68.47711 | ₹68,477.11 |
1,500 | ₹66.14916 | ₹99,223.74 |
2,500 | ₹63.55488 | ₹1,58,887.20 |
3,500 | ₹62.02977 | ₹2,17,104.20 |
5,000 | ₹60.55706 | ₹3,02,785.30 |
6,000 | ₹59.85735 | ₹3,59,144.10 |
12,000 | ₹57.48806 | ₹6,89,856.72 |
12,500 | ₹57.36189 | ₹7,17,023.62 |