50PZE68M8X9 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,416
Unit Price: ₹139.78000
Datasheet
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PZE68M8X9

DigiKey Part Number
50PZE68M8X9-ND
Manufacturer
Manufacturer Product Number
50PZE68M8X9
Description
CAP ALUM HYBRID 68UF 20% 50V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50PZE68M8X9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹173.33000₹173.33
10₹96.63400₹966.34
50₹87.35260₹4,367.63
100₹79.79520₹7,979.52
500₹66.08752₹33,043.76
1,000₹61.77300₹61,773.00
3,000₹56.38033₹1,69,140.99
5,000₹54.36509₹2,71,825.45
Manufacturers Standard Package