68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PZF68M8X9

DigiKey Part Number
50PZF68M8X9-ND
Manufacturer
Manufacturer Product Number
50PZF68M8X9
Description
CAP ALUM HYBRID 68UF 20% 50V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50PZF68M8X9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
62.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹177.05000₹177.05
10₹115.36400₹1,153.64
50₹89.71940₹4,485.97
100₹81.60300₹8,160.30
500₹67.64744₹33,823.72
1,000₹63.25372₹63,253.72
3,000₹57.76227₹1,73,286.81
5,000₹55.71050₹2,78,552.50
Manufacturers Standard Package